Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
OSD335x C-SiP System-in-Package Family Slide 4
The OSD335x Complete System-In-Package or C-SiP™ packs everything needed for a powerful computing platform into a single package that is smaller than a standard Lego piece and is almost as easy to use. With almost no external components, the OSD335x C-SiP is a complete 1 GHz computer that supports multiple operating systems and has a large open source software community support. Through its immense amount of system integration, the C-SiP provides designers a full computer using half the space of an equivalent design completed with discrete devices. This saves cost on printed circuit boards and enables applications to fit into smaller form factors. In addition, thanks to the ease of laying out an optimized, wide-pitch BGA package, designers will no longer have to contend with complex DDR layout, complicated power sequencing, or EMI, the SiP has done all the work for them. This allows developers to get to market faster and focus design time on adding new, differentiating features to products. Finally, using the OSD335x C-SiP in applications simplifies the supply chain. There is no need to source DDR, eMMC or passives, which can be challenging, especially in small quantities. Over 100 components are reduced to only 1 on a bill of materials (BOM).
PTM פורסם ב: