Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
OSD335x C-SiP System-in-Package Family Slide 8
The OSD335x C-SiP really is a complete System In a Package. It includes everything needed to build a computing system and is available in both commercial (0°C to 85°C) and Industrial (-40°C to 85°C) case temperature ranges, all in a 400 ball easy to use BGA package that is only 27 mm on a side.
PTM פורסם ב: