Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
OSD335x C-SiP System-in-Package Family Slide 6
In addition, the Sitara AM335x SOC processor from Texas Instruments provides several connectivity options including two 1 Gb Ethernet interfaces, two CAN bus interfaces, two SPI interfaces, three I2C interfaces and six UART interfaces. Other features include support for industrial Ethernet protocols such as Ethernet IP, Profinet RT and IRT, Profibus, and Sercos III, as well as a touch screen capable LCD display driver. With plenty of GPIO and three MMC / SD / SDIO modules the AM335x is a powerful processor for any application.
PTM פורסם ב: