Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List Associated Content
Summary

In summary, Radiocrafts' RIIM™ (Radiocrafts industrial IP mesh) is an embedded RF system designed to be an all-inclusive, 100% automatic, easy-to-use mesh with direct IP addressing. The RF protocol is the IEEE802.15.4 g/e standard. RIIM includes an intelligent C-programmable I/O (ICI), which makes it possible to directly interface to any sensor or actuator, and it supports mist computing. RIIM does not require any license or subscription fee. The IPM module is the core of the network and supports the complete RIIM network. The module can be configured as a border router, mesh router, or leaf node depending on the customers’ requirements in the mesh. Each node has a CoAP client/server to provide IP level access and a complete border router boxed product with Ethernet interface is available from Radiocrafts.

PTM פורסם ב: