Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Extensive Peripheral Functions

RX140 peripheral functions are described below. RX140 has added new functionality while inheriting the functionality of its pre-existing RX130. The 5 V operation, 12-bit ADCs, and other functions installed in RX130 are also included in RX140, In addition, the Capacitance Touch Key is equipped with CTSU2SL and CTSU2L, a new generation of IPs with improved noise tolerance and detection accuracy. By adding new functions, users can utilize them in a wide range of fields beyond RX130. Dark blue refers to new features. It can be used in a wide range of applications (noise environment, industry, medical, IoT, etc.) other than existing products.

PTM פורסם ב: