Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
target market
There are lots of industrial applications needing speed control and/or position control in a rugged package. The LP35 is one of the most compact industrial packages available with such high shock (300 g) and vibration (20 g rms) ratings, as well as a wide operating temperature (-40 to 100° C as standard) and resistance to moisture (IP66).
PTM פורסם ב: