Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Summary

In summary, the Si86xx family is a series of unidirectional and bidirectional isolators featuring high performance, wide channel count, and reinforced isolation ratings. This family provides a wide channel count of up to six channels for applications which require wide digital buses. The Si860x family has configurations available including several unidirectional data channels, as well as bidirectional channels. Skyworks Solutions applies simple, proven, robust high-frequency architecture, applying On/Off Key (OOK) modulation to carry the data across the isolation barrier in a simpler and more reliable manner than edge detection based technology, which can latch false data in response to narrow noise pulses. The differential design mitigates EM field propagation significantly, resulting emission levels that are undetectable in most applications. High ESD tolerance, electric and magnetic field immunity, and FCC Class B EMI compliance, are features of these isolators which can be relied on in the most demanding of environments.

PTM פורסם ב: