Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Arch Failsafe

Skyworks Solutions applies simple, proven, robust high-frequency architecture. Based on a cost-effective, mainstream CMOS process, the Skyworks Solutions RF architecture offers glitch-free, high performance with high noise tolerance. The On/Off Key (OOK) modulation which carries the data across the isolation barrier is simpler and more reliable than the competition’s edge detection based technology, which can latch false data due to narrow noise pulses. In contrast, with OOK modulation, the Skyworks Solutions isolator output always unconditionally follows the input by design. These products represent the latest Skyworks Solutions isolation technology, featuring proprietary, simple high-frequency signaling with OOK (On-Off Keying) modulation offers glitch-free, high performance with high noise tolerance and mainstream CMOS process maximizes integration (six channels) and ensures robust reliability (ESD, MTTF). The competition uses an inferior approach with pulsed architecture which can latch on noise glitches resulting in output errors and hazardous logic flaws. The more complex 3-die solution used by some competitors is harder to manufacture and reduces reliability and performance. A non-optimized design can result in much higher power at data rates >10 Mbps.

PTM פורסם ב: