Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Improve Timing

Skyworks Solutions isolators are capable of running up to 150 Mbps across the entire industrial temperature range (-40°C to 125 °C). As an interface product, ease of use is essential to help engineers get systems up and running with these devices as quickly as possible. Skyworks Solutions timing metrics help support ease of design with low jitter, PWD and low prop delay across the operating temperature. As shown in the prop delay graph on this slide, Si8xxx isolation products have lower propagation delay than the competition. A point to note is that even at low supply voltages with low power consumption, the performance does not degrade.

PTM פורסם ב: