Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
C8051F38x USB MCU Slide 2
With on-chip power-on reset, VDD monitor, voltage regulator, Watchdog Timer, and clock oscillator, C8051F38x devices are truly stand-alone system-on-a-chip solutions. The Flash memory can be reprogrammed in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. Each device is specified for 2.7 V – 5.25 V operation over the industrial temperature range (–40ºC to +85ºC). For voltages above 3.6 V, the on-chip voltage regulator must be used. A minimum of 3.0 V is required for USB communication. The port I/O and RST pins are tolerant of input signals up to 5 V. C8051F38x devices are available in 48-pin TQFP, 32-pin LQFP, or 32-pin QFN packages.
PTM פורסם ב: