Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Product List
C8051F38x USB MCU Slide 37
The C8051F38x product family consists of twelve USB flash-based devices, with 64K or 32K Flash memory and 4K or 2K of RAM memory. They come in forty eight and thirty two pin offerings with multiple packages: TQFP48, LQFP32 and a tiny 5 mm x 5 mm QFN32. An external memory interface is also available in 48TQP packages to enable connection to external memories or peripherals. C8051F38x devices are stand-alone system-on-a-chip solutions featuring on-chip power-on reset, VDD monitor, voltage regulator, Watchdog Timer, and clock oscillator. The Flash memory can be reprogrammed in-circuit, providing non-volatile data storage, and also allowing field firmware upgrades. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The C8051F38x family is specified for 2.7 V – 5.25 V operation over the –40ºC to +85ºC industrial temperature range. The on-chip voltage regulator must be used for voltages above 3.6 V. For USB communication there is a minimum requirement of 3.0 V. The port I/O and RST pins are tolerant of input signals up to 5 V.
PTM פורסם ב: