Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Silicon Carbide MOSFETs Slide 13

Moving to 100 kHz operation, the performance gap becomes much wider. In this application, the IGBT solution cannot even achieve the full design rated power of 5 kW without overheating. Thermal performance limits the IGBT solution to 80% design output power. Efficiency is improved by 1.3% at 4 kW by the use of a SiC FET. This translates to a savings of 54 W in power dissipation and a much cooler overall system operating temperature.

PTM פורסם ב: