Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Silicon Carbide MOSFETs Slide 15

There is still room to further increase the switching frequency of this design. At 5 kW output power, the SiC FET (the hottest power component in the design) only reaches 90°C operating temperature while switching at 125 kHz. Here 130°C case temperature is objectively defined as a max operating temperature, in line with many application derating guidelines.

PTM פורסם ב: