Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Silicon Carbide MOSFETs Slide 24

It is almost as easy to drive the SiC MOSFET as with a standard silicon MOSFET. One must only increase the drive voltage to +20 V and provide adequate gate drive current. Simple and mature gate drivers in the market can be successfully adapted. There are also advanced controllers like the STGAP1S that provide additional features and simplicity. Finally, while not necessary, it is recommended to drive the SiC FET off with some small negative voltage in high dv/dt bridge topologies to prevent inadvertent turn on due to drain to gate coupling through the drain to gate capacitance (Miller turn-on effect).

PTM פורסם ב: