Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
VL6180X FlightSense Slide 23

The premium evaluation kit includes additional functions. Apart from the basic range and ALS measurements, the premium kits provides the following additional features: range measurements graphs, ALS measurements graphs, can generate the offset calibration data that is needed to basically compensate for the offset, can generate crosstalk compensation data for application cover glass, it supports data logging and also supports a bypass mode allowing users to directly communicate to the VL6180X, finally it includes the calibration targets, the cover glass, and the spacers for the cover glass. The software and hardware documentation are available at my.st.com.

PTM פורסם ב: