Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Thermally Conductive Gap Filler Rolls Slide 10

L37-5S is a silicone based thermal interface material form with a thermal conductivity of 1.6 W/m.k and a shore hardness of 3 (Shore OO). In roll format this product can be offered in thicknesses of 0.5, 1, 1.5, and 2 mm. L37-5S offers good thermal conductivity, high compressibility, natural surface tack, and excellent dielectric breakdown voltage. It is commonly used in consumer and automotive applications.

PTM פורסם ב: