Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Thermally Conductive Gap Filler Rolls Slide 32

LI-2000 is a thermally conductive adhesive tape used to provide both mechanical attachment and thermal transfer. It has a thermal conductivity of 1.2 W/m.k and a high dielectric breakdown voltage. It is for this reason that it is commonly used in gaming systems, consumer devices, and wireless units. LI-2000 is available in roll form with a thickness of 0.15 and 0.25 mm.

PTM פורסם ב: