Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Product List
Thermally Conductive Gap Filler Rolls Slide 28

LI-98 double-sided thermal interface tapes provide exceptional bonding properties between electronic components and heat sinks, eliminating the need for mechanical fasteners. LI-98 has excellent thermal conductivity, high bond strength, and a high lap shear strength. It is commonly used where attachment and thermal management is necessary. Example applications include mounting heat sinks to components, the attachment of motor control units, and telecom infrastructure components. LI-98 is available in roll format with a thickness of 0.15 and 0.25 mm.

PTM פורסם ב: