Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
LM20K Family PowerWise Synchronous Buck Regulator Slide 11

Soft-start provides a controlled voltage ramp to protect loads against in-rush current that could cause latch-up. The start-up or soft-start time can be adjusted by connecting a capacitor from the SS/TRK pin to ground. The soft-start feature allows the regulator output to gradually reach the steady state operating point, thus reducing stresses on the input supply and controlling start up current. If no soft-start capacitor is used the device defaults to the internal soft-start circuitry resulting in a start up time of approximately 1ms. For applications that require a monotonic start-up or utilize the power good pin, an external soft-start capacitor is recommended.

PTM פורסם ב: