The healthcare market is growing and changing rapidly and the applicable standards, such as IEC-60601, are constantly evolving to keep pace. Medical device manufacturers are ultimately responsible for ensuring the safety of patients and operators of their products. By partnering with an experienced power supply manufacturer, the challenges and risks of not being compliant to current standards can be significantly reduced. Working with the TRACO Power team, medical device manufacturers gain access to high quality, reliable and safe products, and have comprehensive and knowledgeable support as it relates to today’s medical standards. TRACO Power offers a diversified portfolio of THM Series DC/DC solutions with medical IEC/EN/ES-60601-1 3rd Edition safety approvals. The parts are compliant with the EMC requirements of IEC-60601-1 (4th Edition) and are suitable for B or BF compliant equipment and meet the 2xMOPP requirement for Applied Parts. TRACO’s THM Series of DC/DC converters are high power density PCB mounted modules with power levels from 3W to 30W with small footprints. Devices offer both 2:1 and 4:1 input ranges with single and dual outputs from 3.3VDC to 24VDC.