Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
THM-Slide5

The THM and THM-WI product family offer 12 series. Six product families have a wide 2:1 input range and six product families have an ultra-wide 4:1 input range. Single and dual output voltage options are available in a variety of power ranges and package sizes. The 3, 6 and 10W models have an operating temperature range from –40°C to 90°C, the 15W operates up to 85°C and the operating temperature range for the 20W and 30W product families is –40°C to 80°C. With wattages ranging from 3 to 30W, TRACO Power is sure to have a solution for many medical power applications.

PTM פורסם ב: