Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
THM-Slide8

The featured THM-30WI complies with the latest medical standards including IEC/EN/ES-60601-1 3rd Edition and EMC compliance to IEC-60601-1-2 4th Edition. This series has an internal filter to meet EN55032 Class A for conducted EMI and will meet Class B with external components. TRACO Power’s medical DC/DC products adhere to a Quality Management System in accordance with ISO-13485, which covers both their design and manufacturing processes and have acceptance criteria for electronic assemblies to meet IPC-610A at the highest Level 3. TRACO Power is compliant with ISO-14971 and provides risk assessment files to their customers which covers crucial areas such as insulation breakdown, use while inverted, flammability, mechanical shock and more. The provision of this data contributes significantly to the risk assessment of their customer’s final medical products, saving them both time and expense during their design process.

PTM פורסם ב: