Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
SmartOnline Single-Phase UPS Systems Slide 23

PowerAlert Network Management System (included free of charge on a CD) allows managers to monitor and control power for up to 250 UPS systems or PDUs (and the computers they support) as well as environmental and dry-contact sensors from a single interface. PowerAlert pools all information into a single, sortable, easy-to-read list or tree view. Many network managers will enjoy the simplicity, efficiency and device-optimized capabilities of PowerAlert NMS, while still leveraging Tripp Lite's SNMP/Telnet capabilities with its existing Network Management System (for example: HP Openview, Tivoli, Unicenter, etc.). Alarm entries include intuitive color coding. Click on any device listing to open up to four device status screens at one time. It includes "quick status" and "drill down detail" views, as well as alarm history, alarm elevation, and alarm acknowledgement. The system allows a mass configuration of version 12.04.0040 devices as well as IP address resolution for DHCP-managed devices running PowerAlert Local or SNMPWEBCARD firmware.

PTM פורסם ב: