Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
SmartOnline Single-Phase UPS Systems Slide 5

Tripp Lite SmartOnline Single-Phase UPS systems (5 kVA and above) offer a wide variety of output options to accommodate the diverse needs of every application. Dual-voltage output models allow a single UPS to simultaneously power both low- and high-voltage devices without the use of a transformer. Dual-voltage output models are available in 5, 6, 8,12 and 16 kVA capacities. The models require a split-phase, 4-wire input. Select models provide hardwire input/output to dedicate the UPS to power a single device or multiple devices through a PDU. Input cord options are provided even on 8 kVA models, allowing the flexibility to connect and disconnect the UPS without requiring an electrician.

PTM פורסם ב: