Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Power Elements Press Fit Slide 10

Beside the top entry Power Elements, Würth Elektronik is offering two configurations of the elements with a 90° offset for side entry of a screw or shank. The series shown is equipped with a two row pin-plating. The available pin configurations are six, up to twelve, with pins and threads sized from M3 to M10.

PTM פורסם ב: