Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Power Elements Press Fit Slide 5

Beside the Power Elements, the industry is also offering high power terminal blocks, which can be used for applications up to 110A, but in most cases there are clear disadvantages when compared to Würth Elektronik's Power Elements. The terminal blocks must be soldered to a PCB, which does not offer a rugged mechanical stability from shock and vibration. Most terminal blocks are a more expensive solution than the Power Elements and offer little flexibility in size.

PTM פורסם ב: