Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Power Elements Press Fit Slide 11

The Power Elements with 90° degree offset are also available with a full pin-plate in the same thread sizes as the previously shown types with two row pin-plate. The available pin configurations are nine, up to thirty six, individual pins.

PTM פורסם ב: