VideoLibrary

VOF-C/VOF-C-CNF | Datasheet Preview

The CUI VOF-C and VOF-180C-CNF series are chassis-mount AC-to-DC power supplies that are ideal for consumer, industrial, and information and communications technology (ICT) applications. These models feature a universal input voltage range, a wide operating temperature, and active power factor correction. These units offer power ratings of 100 W, 120 W, 180 W, 200 W, 225 W, and 350 W, and provide output voltages of 12 V, 15 V, 24 V, 27 V, 36 V, and 48 V that are adjustable using an onboard trim pot to provide up to ±5% variation. Both families are suitable for safety Class I or Class II installations and are certified to 62368, 61558, and 60335 safety standards. The VOF's efficient performance and compact size make them an ideal solution for a range of applications.

1/18/2022 4:06:26 PM