VOF Chassis Mount Power Supply Expansion Series | Datasheet Preview
This VOF series of high-efficiency, high-reliability, open-frame, and chassis-mount modules are offered in two compact, industry-standard packages: 2.5 inches by 1.8 inches by 0.75 inches, and 3 inches by 2 inches by 1.2 inches. This series consists of five units with power ratings ranging from 15 watts to 65 watts. Each power supply unit offers a voltage isolation rating of 3 kilovolts-AC as well as a universal input voltage range. Each unit also conforms to the UL and cUL standard for ICT and AV equipment. Protection features include auto-recovery for overvoltage, overcurrent, and short circuit.