VOF Chassis Mount Power Supply Expansion Series

CUI’s series of open-frame modules offer high-efficiency, compact size, and rock-solid reliability

Image of CUI Inc VOF-C Expansion Series Power Supplies CUI's low-cost VOF-15C, VOF-30C, VOF-40C, VOF-45C, VOF-60C, and VOF-65C series offer power ratings from 15 W to 65 W in industry-standard 2.5 in. x 1.8 in. or 3 in. x 2 in. packages. These chassis mount modules feature universal input voltage ranges (85 VAC to 264 VAC), 3 kVAC isolation and up to 48 VDC rated output voltages. CUI's VOF series of open-frame modules further offer high-efficiency, compact size, rock-solid reliability, and conformance to the UL/cUL 62368-1 standard for ICT and AV equipment. The VOF-15C and VOF-30C series are additionally designed to meet UL/EN/IEC 60335 requirements.

Blogs

Features

  • 85 VAC to 264 VAC universal input voltage range
  • 3 kVAC isolation
  • Up to 48 VDC rated output voltage
  • 2.5 in. x 1.8 in. or 3 in. x 2 in. industry-standard footprints
  • IEC/EN/UL 62368-1 certified
  • CISPR32/EN55032 Class B radiated/conducted emissions
  • Auto-recovering overvoltage, overcurrent, and short circuit protection
2019-11-26 תאריך הפרסום