VOF-C/VOF-C-CNF AC/DC Power Supplies

CUI's power supplies are ideal for consumer, industrial, and ICT applications

Image of CUI's VOF-C and VOF-C-CNF AC/DC Power Supplies CUI’s expansion of the VOF-C and VOF-C-CNF family of chassis-mount AC/DC power supplies includes twelve open-frame and metal-enclosed compact power solutions ideal for consumer and industrial applications, particularly in the information and communications technology (ICT) sector in products like security systems. These units offer power ratings of 100 W, 120 W, 180 W, 200 W, 225 W, and 350 W, and provide a universal input voltage of 85 VAC or 90 VAC to 264 VAC. Available output voltages are 12 V, 15 V, 24 V, 27 V, 36 V, and 48 V and are adjustable using an onboard trim pot to provide up to ±5% variation. Both families are suitable for safety Class I or Class II installations and are ICT/household certified to 62368, 61558, and 60335 safety standards.

Features
  • Compact size for small applications
  • Power ratings from 100 W to 350 W
  • Overcurrent protection
  • Active power factor correction and overtemperature protection
  • Operating temperature of -40°C to +70°C (+85°C for 100 W/120 W products)
  • Adjustable output via trip POT
  • Certified to 62368, 61558, and 60335 safety standards
Applications
  • Consumer
  • Industrial
  • ICT
2021-08-31 תאריך הפרסום