BA Series Resistors

Ohmite features their BA series aluminum cased resistors

Image of Ohmite's BA Series ResistorsOhmite's aluminum housed brake resistors are designed for high power and provide great stability. These resistors are constructed using wirewound on ceramic cores and isolated using a mica sheet for high dielectric properties. The aluminum housing is filled with a high thermal conductivity material to ensure quick heat dissipation during continuous applications. The ability to have a thermal cut-off switch embedded inside the aluminum housing makes the BA series ideal for any safety application.

Features
  • Three extrusion forms available
  • Heatsinkable
  • Rugged design
  • Up to 1000 watts
  • Thermal cut-off available
  • Scalable, custom lengths available
  • Custom leads available
Applications
  • Dynamic braking
  • Motor starting
  • Power control

BA Series Resistors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
2 OHMS 10% 500 WATT CASEBAB11602R00KE2 OHMS 10% 500 WATT CASEמיידית - 361$453.79הצגת הפרטים
10 OHMS 10% 500 WATT CASEBAB116010R0KE10 OHMS 10% 500 WATT CASEמיידית - 71$445.99הצגת הפרטים
6 OHMS 10% 1000 WATT CASEBAB32666R00KE6 OHMS 10% 1000 WATT CASEמיידית - 36$712.73הצגת הפרטים
RES CHAS MNT 0.5 OHM 10% 500WBAB1160R500KERES CHAS MNT 0.5 OHM 10% 500Wמיידית - 12$454.81הצגת הפרטים
50 OHMS 10% 1000 WATT CASEBAB326650R0KE50 OHMS 10% 1000 WATT CASEמיידית - 19$677.12הצגת הפרטים
22 OHMS 10% 1000 WATT CASEBAB326622R0KE22 OHMS 10% 1000 WATT CASEמיידית - 15$680.79הצגת הפרטים
1 OHMS 10% 500 WATT CASEBAB11601R00KE1 OHMS 10% 500 WATT CASEמיידית - 8$446.35הצגת הפרטים
25 OHMS 10% 500 WATT CASEBAB116025R0KE25 OHMS 10% 500 WATT CASEמיידית - 10$449.76הצגת הפרטים
15 OHMS 10% 1000 WATT CASEBAB326615R0KE15 OHMS 10% 1000 WATT CASEמיידית - 5$685.87הצגת הפרטים
50 OHMS 10% 700 W CASEBAB232050R0KE50 OHMS 10% 700 W CASEמיידית - 5$701.78הצגת הפרטים
2017-11-03 תאריך הפרסום