Altivar™ Soft Starter – Altistart™ 22
Schneider Electric’s mid-range Altistart 22 soft starters are ideal for pumps and fans from 17 A to 590 A
Schneider Electric’s ATS22 series Altistart 22 soft start/soft stop units support the controlled starting and stopping, via voltage and torque, of three-phase squirrel cage asynchronous motors for power ratings ranging from 4 kW to 400 kW. They are supplied ready for use in standard applications with class 10 motor protection. Altistart 22 soft start/soft stop units have been designed to meet the performance requirements of applications where ruggedness, security of personnel and equipment, and ease of setup are a priority.
- Catalog: Soft start/soft stop units Altistart 22 for asynchronous motors
- Digest: AC Drives and Soft Starters
- User Manual: Altistart 22 Soft start - soft stop unit
- Data Bulletin: Service Guide for AC Drives and Soft Starters
- Selection Guide: Altistart 22 Open-style Soft Start Selection Guide
- Economical solution
- Integrated bypass
- Optimized size and reduced wiring
- Torque control during the acceleration and deceleration phases
- Complete protection of the motor and the starter
- Reduction of mechanical stresses (to surges, water hammer on the pumps)
- Limitation of current peaks
- Detection of motor faults (thermal, short-circuit, earth fault, and phase imbalance)
- Easy operation
- All-in-one solution and zero setting for a standard application
- Protection functions integrated as standard
- LED display and simple navigation using four keys
- SoMove commissioning software
- Centrifugal pumps, piston pumps
- Fans
- Screw compressors
- Material handling (conveyors)
- Turbines
- Refrigeration compressors
- Screw compressors
- Conveyor belts
- Conveyors
- Specialist machinery (agitators, mixers, and centrifuges)
Altivar™ Soft Starter – Altistart™ 22
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS22D75S6U | SOFT STARTER-ATS22-CONTROL110V-P | מיידית - 4 | $4,959.69 | הצגת הפרטים |
![]() | ![]() | ATS22D88Q | SOFT STARTER-ATS22-CONTROL 220V- | מיידית - 1 | $5,802.32 | הצגת הפרטים |
![]() | ![]() | ATS22D17Q | SOFT STARTER-ATS22-CONTROL 220V- | מיידית - 0 | $2,821.11 | הצגת הפרטים |
![]() | ![]() | ATS22D17S6 | SOFT STARTER-ATS22-CONTROL 220V- | מיידית - 0 | $2,556.53 | הצגת הפרטים |
![]() | ![]() | ATS22D17S6U | SOFT STARTER-ATS22-CONTROL110V-P | מיידית - 2 | $2,691.05 | הצגת הפרטים |
![]() | ![]() | ATS22D32Q | SOFT STARTER-ATS22-CONTROL 220V- | מיידית - 1 | $2,995.04 | הצגת הפרטים |
![]() | ![]() | ATS22D32S6U | SOFTSTARTER-ATS22-CONTROL110V-PO | מיידית - 2 | $2,881.35 | הצגת הפרטים |
![]() | ![]() | ATS22D47S6 | SOFT STARTER-ATS22-CONTROL 220V- | מיידית - 4 | $3,278.02 | הצגת הפרטים |