STEVAL-SMARTAG NFC Sensor Tag
STMicroelectronics' smart and flexible NFC tracker evaluation board includes a comprehensive software library
STMicroelectronics' smart and flexible NFC tracker evaluation boards STEVAL-SMARTAG2 and STEVAL-SMARTAG1 are equipped with sensors. They include a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The ultra-low-power sensor node evaluation board mounts an ST25DV NFC tag, an STM32L4 or STM32L0 Arm® Cortex®-M0+, environment sensors (temperature, humidity, and pressure), and motion (accelerometer) sensor. The STEVAL-SMARTAG2 evaluation board can be equipped with a battery charger fed by a full-wave rectifier for NFC energy harvesting. The STEVAL-SMARTAG1 features NFC harvesting to supply power and a battery cradle for a CR2032 battery.
Software: Download the FP-SNS-SMARTAG1 Software
STEVAL-SMARTAG1 Features
- ST25DV64K dynamic NFC tag solution based on 64 Kbit (8 KByte) EEPROM and with I²C interface, fast transfer mode, and energy harvesting features
- STM32L031K6 ultra-low-power Arm Cortex-M0+ MCU running at 32 MHz with 32 Kbytes Flash and 8 Kbytes RAM
- LIS2DW12 ultra-low-power, high-performance, three-axis linear accelerometer
- LPS22HB ultra-compact piezo-resistive absolute pressure sensor, which functions as a digital output barometer: 260 hPa to 1260 hPa
- HTS221 capacitive digital sensor for relative humidity and temperature
- STLQ015 low drop linear regulator power management
- CR2032 battery-powered (not included)
- STM32Cube function pack (FP-SNS-SMARTAG1)
- Android (Google Play) and iOS demo apps (ST SmarTag)
STEVAL-SMARTAG2 Features
- NFCSENSORTAG.BOX: optimized form factor and encapsulated in a plastic case for testing
- ST25DV64KC-JF6D3 dynamic NFC/RFID tag IC with 64 Kbit EEPROM and fast transfer mode capability
- STM32L4P5-CGU6 ultra-low-power Arm Cortex-M4 32-bit MCU+FPU, 150 DMIPS, up to 1 MB Flash memory, 320 KB SRAM, LCD-TFT, external SMPS
- LSM6DSO32X iNEMO 6 DoF inertial module with 32 g accelerometer and embedded machine learning core
- LIS2DUXS12 ultra-low-power 3-axis smart accelerometer with machine learning core and Qvar
- H3LIS331DL MEMS motion sensor: low-power, high-g 3-axis digital accelerometer
- LPS22DF low-power and high-precision MEMS nano pressure sensor: 260 hPa to 1260 hPa absolute digital output barometer
- STTS22H low-voltage, ultra-low-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor
- VD6283TX ambient light sensor with hybrid filter multispectral and with embedded light flicker engine
- STLQ020 200 mA ultra-low quiescent current LDO
- STBC15 ultra-low current consumption linear battery charger (optional component, not populated)
- STSAFE-A110 authentication, state-of-the-art security for peripherals and Internet of Things (IoT) devices (optional component, not populated)
- M41T62LC low-power serial real-time clocks (RTCs) with alarm (optional component, not populated)
- CR2032 or LIR2032 battery-powered (not included)
- STM32Cube function pack (FP-SNS-SMARTAG2)
- End-to-end proof of concept ecosystem mobile app and cloud dashboard:
- DSH-ASSETRACKING web cloud dashboard
- STAssetTracking mobile app available on Google Play and the App store
- IoT
- Supply chain and cold-chain management
- Smart buildings, homes, and cities
- Retail and apparel
- Smart packaging
- Medical and pharmaceutical
- Batteryless sensing
- Smart agriculture (soil control, animal tracking, and others)
- Asset tracking
- Impact detection
Associated CPNs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST25DV64K-IER6S3 | IC RFID TRANSP 13.56MHZ 8SO | מיידית - 5000 | $5.12 | הצגת הפרטים |
![]() | ![]() | ST25DV64K-IER6T3 | IC RFID TRANSP 13.56MHZ 8TSSOP | מיידית - 261 | $5.12 | הצגת הפרטים |
![]() | ![]() | LIS2DW12TR | ACCEL 2-16G I2C/SPI 12LGA | מיידית - 0 | $5.31 | הצגת הפרטים |
![]() | ![]() | LPS22HBTR | SENSOR 18.27PSIA 24BIT 10HLGA | מיידית - 4136 | $10.43 | הצגת הפרטים |
![]() | ![]() | HTS221TR | SENS HUMI/TEMP 2.5V I2C 4.5% SMD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | STLQ015M18R | IC REG LINEAR 1.8V 150MA SOT23-5 | מיידית - 8162 | $1.54 | הצגת הפרטים |
![]() | ![]() | STLQ015M30R | IC REG LINEAR 3V 150MA SOT23-5 | מיידית - 106103 | $1.77 | הצגת הפרטים |
![]() | ![]() | STLQ015M33R | IC REG LINEAR 3.3V 150MA SOT23-5 | מיידית - 24108 | $1.54 | הצגת הפרטים |
![]() | ![]() | STLQ015M25R | IC REG LINEAR 2.5V 150MA SOT23-5 | מיידית - 76 | $1.54 | הצגת הפרטים |
![]() | ![]() | STLQ015M12R | IC REG LINEAR 1.2V 150MA SOT23-5 | מיידית - 1055 | $1.54 | הצגת הפרטים |
![]() | ![]() | STLQ015M21R | IC REG LINEAR 2.1V 150MA SOT23-5 | מיידית - 961 | $1.54 | הצגת הפרטים |
![]() | ![]() | STLQ015M15R | IC REG LINEAR 1.5V 150MA SOT23-5 | מיידית - 1772 | $1.64 | הצגת הפרטים |
![]() | ![]() | STLQ015M28R | IC REG LINEAR 2.8V 150MA SOT23-5 | מיידית - 10100 | $1.57 | הצגת הפרטים |
![]() | ![]() | STLQ015M31R | IC REG LINEAR 3.1V 150MA SOT23-5 | מיידית - 2771 | $1.54 | הצגת הפרטים |