CRCW Standard Thick Film Chip Resistors
Vishay Dale CRCW series automotive AEC-Q200 standard thick film resistors are ideal for modern electronics where high reliability and stability are needed
Vishay Dale CRCW standard thick film chip resistors are offered with lead-free and tin-lead termination available in all case sizes from 0402 through 2512. The resistance range goes from 1 Ω through 1 MΩ and 0 Ω jumper, with respective tolerance and TCR combinations of ±5% and ±1% along with 100 ppm and 200 ppm/°C. For the CRCW lead-free version, the rated power starts at 0.1 W for the CRCW0402, followed by 0.125 W for the CRCW0603, up to 1 W for the CRCW2512, combined with working voltage from 75 V (0402) to 500 V (2512).
The CRCW series is automotive AEC-Q200 qualified and is the perfect choice for most fields of modern electronics where high reliability and stability are of major concern, suitable for all applications, including automotive, telecommunications, and industrial. The tin-lead termination, combined with automotive qualification, makes this product suitable for many applications in the AMS market segment.
- Stability at different environmental conditions: ΔR/R ≤1% (1000 h rated power at +70°C)
- Sizes 0402 to 2512
- Resistance range from 1 Ω to 10 MΩ, 0 Ω jumper
- Protective overglaze
- Halogen-free
- AEC-Q200 qualified
- Working voltage up to 500 V
- Rated power up to 1 W
- Tolerances of ±1% and ±5%
- TCR of ±100 ppm/°C and ±200 ppm/°C
- Operating temperature range: -55°C to +155°C
- Lead-free and tin-lead termination
- Automotive
- Industrial
- Lighting
- Telecommunications
- Medical consumer
- Alternative energy
- Consumer electronics
- Military
- DC/DC converters
- Motor controls
- Electrical circuit breakers
- Amplifiers
- AC/DC adapters
- Climate control modules
- LED drivers
- Powertrains
- Engine control units
- Automotive camera modules
- Door latches
- Infotainment
CRCW Standard Thick Film Chip Resistors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CRCW040210K0FKED | RES 10K OHM 1% 1/16W 0402 | מיידית - 6440459 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW04020000Z0ED | RES 0 OHM JUMPER 1/16W 0402 | מיידית - 4853737 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW040210K0FKEDC | RES 10K OHM 1% 1/16W 0402 | מיידית - 50461 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW060310K0FKEA | RES SMD 10K OHM 1% 1/8W 0603 | מיידית - 3762494 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW06030000Z0EA | RES SMD 0 OHM JUMPER 1/8W 0603 | מיידית - 2949016 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW0402100KFKED | RES 100K OHM 1% 1/16W 0402 | מיידית - 3764812 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW06030000Z0EAHP | RES SMD 0 OHM JUMPER 1/3W 0603 | מיידית - 1284500 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW04021K00FKED | RES 1K OHM 1% 1/16W 0402 | מיידית - 2526131 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW04024K70FKED | RES 4.7K OHM 1% 1/16W 0402 | מיידית - 2094419 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW020110R0FNED | RES SMD 10 OHM 1% 1/20W 0201 | מיידית - 172825 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW020110K0FNED | RES SMD 10K OHM 1% 1/20W 0201 | מיידית - 2096872 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW0603100KFKEA | RES SMD 100K OHM 1% 1/8W 0603 | מיידית - 2491281 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW06031K00FKEA | RES SMD 1K OHM 1% 1/8W 0603 | מיידית - 2079541 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW08050000Z0EA | RES SMD 0 OHM JUMPER 1/8W 0805 | מיידית - 780927 | $0.33 | הצגת הפרטים |
![]() | ![]() | CRCW12060000Z0EA | RES SMD 0 OHM JUMPER 1/4W 1206 | מיידית - 683489 | $0.33 | הצגת הפרטים |