Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
IO-Connector-Slide17

For cable assemblies, MDR wiremount connectors are designed to accommodate a wide variety of cables types. Choices include unshielded flat ribbon and pleated foil covered cable in 0.050" and .025” pitch; and round, discrete cable types such as shielded twisted pair, unshielded twisted pair, and twin-ax styles. Consideration should be given to how the connectors are latched together at the interface. Quick-release finger latches are preferred for use in offices, labs, or medical environments, while thumbscrew backshell configurations are favored for industrial and transportation equipment applications. 3M™ MDR Cable Assemblies are also available in a secure overmolded configuration for robustness and reliability in the field.

PTM פורסם ב: