Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
IO-Connector-Slide25

Designed initially for industrial control applications, the SCR connector addresses many of the challenges posed by factory environments. Chief among these are protection from EMI/RFI and high vibration. The 360 degree shielded boardmount connector helps guard against EMI/RFI emissions in sensitive control applications. The 2.00mm pitch ribbon style contact is a robust and reliable interface, particularly suitable for high vibration environments. The shielded wiremount connector is solder terminable, to allow field installation or factory termination without special tooling. It also features a secure quick release latch that is suitable for vibration applications.

PTM פורסם ב: