Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
IO-Connector-Slide30

In summary, 3M’s connectors differ in terms of design, capabilities, and intended use. The D Sub continues to be a good solution for low speed I/O applications using 0.050" pitch cable while the Mini Clamp II offers a quick and easy way to terminate an I/O solution for discrete wires. The MDR connector is available with the widest choice of options for wire termination, board processing and attachment. The SDR family is a fine pitch version of MDR that is designed specifically to support a miniaturized version of the Camera Link® interface. The SCR series is a robust I/O system, designed for Industrial Control, but is suitable in applications where robustness and secure attachment are required. Lastly, miniSAS is the ideal I/O connector for high speed serial communications between networking equipment.

PTM פורסם ב: