Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
IO-Connector-Slide6

Connectors are broadly divided into two types based on the design of the wiping contacts: pin/socket or ribbon-style. In pin/socket connectors, a round or square profile pin wipes against a socket contact formed of bent metal to make a complete circuit. However, in 0.050" pitch and smaller applications, the pins become fragile and more prone to breakage. For this reason, most high density, high speed I/O connectors have a ribbon-style design. The precise geometries of the pre-loaded ribbon contacts ensure reliable connection, while the supporting insulator reduces the risk of damage during insertion and withdrawal, even in sub 1.00mm versions.

PTM פורסם ב: