Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
clipKIT-Slide4

The clipKIT™ maxiGRIP™ system’s frame clip has been optimized to require minimal space on the board and its tapered walls provide clearance for adjacent components. It is made from a high-strength, high-performance plastic which has exceptional thermal stability and meets stringent UL-94V-0 fire rating. The hour glass shape provides room for the metal spring clip and prevents it from interfering with other components on the board. The clip’s exterior walls feature integral spring clip tabs and a uniform design allowing the heat sink and spring clip to be mounted in any direction, simplifying and expediting the installation process.

PTM פורסם ב: