Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
clipKIT-Slide9

The clipKIT™ superGRIP™ system’s thin frame clip has been optimized to require minimal space on the board and allow maximum clearance room for adjacent components. It is made from a high-strength, high-performance plastic resin which has exceptional thermal stability and meets the stringent UL-94V-0 fire rating. The clip’s exterior walls feature integral horseshoe spring clip tabs and a uniform design allowing the heat sink and spring clip to be mounted in any direction, simplifying the installation process. Finally, clipKIT superGRIP is non-destructive during PCB rework. Heat sinks can be quickly and easily removed with no damage to the underlying components and readily reinstalled once the repair is done, thereby saving money and time in comparison to other heat sink attachments on the market.

PTM פורסם ב: