Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
oh100 layout
The OH100 OCVCXO model is a one square inch hermetically sealed, through-hole, resistance-welded package with a grounded case. Including the glass standoffs, it stands less than ½ inch off the board. The 5 pin arrangement is a standard in the industry. The pin connections are as follows: Pin 1: Output, Pin 2: Ground, Pin 3: Control Voltage or No-Connect, Pin 4: No-Connect, Pin 5: Supply Voltage. All OCXO product labels are bar coded.
PTM פורסם ב: