Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
oh200 layout
The OH200 OCVCXO model is a 25.4 mm x 36 mm x 12.7 mm hermetically sealed, through-hole, resistance-welded package with a grounded case. Including the glass standoffs, it stands less than ½ inch off the board. The 5 pin arrangement is a standard in the industry, also called the EURO or CO8 package. Pin connections are as follows: Pin 1: N/C or Control Voltage, Pin 2: N/C, Pin 3: Supply Voltage, Pin 4: Output, Pin 5: Case Ground.
PTM פורסם ב: