Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
summary ocxo layout guidelines pdf
In summary, Connor-Winfield’s OH series OCXOs are precise frequency standards, excellent for use in cellular base stations, test equipment, Synchronous Ethernet, VSAT, PTP IEEE-1588, and Stratum 3E applications. Power requirements are 1.1 W over the commercial temperature range and 1.5 W over the industrial temperature range after warm-up. Additionally, excellent aging is achieved through the use of overtone SC cut crystals. The series are available with either CMOS logic or Sinewave outputs, with fixed or Electronic Frequency Tuning. These oscillators provide outstanding phase noise that varies depending on frequency requirements. Connor-Winfield provides a wide variety of timing and synchronization options for precise design requirements through DigiKey. For additional information, please access the data sheets available on the DigiKey website or contact a DigiKey representative.
PTM פורסם ב: