Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
key perf feat
Common Features of the OH100, OH200, and OH300 OCVCXO Series Oscillators include a frequency range from 5 to 100 MHz, voltage controlled frequencies or fixed output frequencies, 3.3 VDC or 5.0 VDC operation, and available stabilities of ±1.5, ±5, or ±10 ppb. They also feature available temperature ranges from 0°C to 70°C or -40°C to 85°C, low phase noise, and CMOS Logic or Sinewave output.
PTM פורסם ב: