Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
overview
Connor-Winfield’s newest OH Series are Oven Controlled oscillators that cover a broad range of frequencies and stabilities. They are available in three industry standard footprints and sizes: 25.4 mm x 25.4 mm x 12.7 mm - though-hole package; 25.4 mm x 36 mm x 12.7 mm - though-hole package; 22 mm x 25.4 mm x 12.7 mm – surface-mount package. These models comply with the ITU-T-G.812 Type 3, ITU-T-G.8263 and GR-1244-CORE specifications.
PTM פורסם ב: