Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
ftdi bridge chips
FTDI’s Java D2xx driver can be used with FTDI’s USB to Serial bridge chips, including the X Chip Series. The X Chip devices offer low power, low pin count, and a feature set that makes bridging from USB ports to UART, I2C, enhanced SPI, or FIFO interfaces easy to design and implement. Key features include: A battery charger detection to enable higher current and faster charging. Extensive clocking capabilities which include internal clock generation and external clock out. An internal 3.3 V regulator. An integrated crystal and Multi-Time Programmable (MTP) memory to save board space and maximize flexibility.
PTM פורסם ב: