Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
AOA and java d2xx
Since the Vinculum-II has two USB ports that can be independently configured for host or device, it is possible to combine both interface options 1 and 2 through a single chip. AOA support is available on the USB host port. Java D2xx is available through FT232 emulation on the USB device port. This solution now provides support for all Android devices, regardless of the type of USB port or power configurations. The interface on the USB device port can support a traditional PC environment, enhancing the peripheral’s usefulness even more.
PTM פורסם ב: