Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
vout 1.372
The output is now running at 1.4 V, but notice that the current through the resistive load has increased from 2 A to 2.4 A. The immediate feedback can be very useful. Maybe not on a simple load resistor, but if this were an FPGA running code, the relationship between current consumption and voltage set point is valuable and powerful. This same capability can be used in a batch mode to query a running system and identify the power consumption to voltage set point, allowing for rapid characterization and optimization. Likewise, the feature can be used to implement AVS (adaptive voltage scaling) to minimize power consumption or increase performance as needed.
PTM פורסם ב: