Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
dpi overview
In order to increase familiarity with digital DC/DC converters as well as speed up development, the Digital Power Insight evaluation kit is available from OmniOn Power. This includes an evaluation board with the 12 A Pico DLynx, a USB to I²C interface dongle as well as the USB and PMBus cables required to connect it to a computer. The Digital Power Insight GUI allows seamless communication to the module without any programming required. Note that this same setup can be used to communicate with modules on a real application board, provided the 10-pin I²C connector is placed.
PTM פורסם ב: